Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JIC-2755

DigiKey Part Number
JIC-2755-ND
Manufacturer
Manufacturer Product Number
JIC-2755
Description
CUTTER SIDE TAPERED FLUSH 5.00"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
5.00" (127.0mm)
Features
Soft Grips
Capacity
18 AWG
Weight
0.137 lb (62.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1327,99000 Kč327,99 Kč
5304,01000 Kč1 520,05 Kč
10294,22400 Kč2 942,24 Kč
25292,92200 Kč7 323,05 Kč
Manufacturers Standard Package
Unit Price without VAT:327,99000 Kč
Unit Price with VAT:396,86790 Kč