
JIC-22035NT/10 | |
|---|---|
DigiKey Part Number | K742-ND |
Manufacturer | |
Manufacturer Product Number | JIC-22035NT/10 |
Description | PROBE ANGL FLAT NYLON 7" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Angled, Flat Nylon 7.00" (177.8mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Angled, Flat | |
Length - Overall | 7.00" (177.8mm) | |
Features | Set of 10, Notched End | |
Material | Nylon | |
Weight | 0.168 lb (76.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,04000 Kč | 552,04 Kč |
| 5 | 544,89800 Kč | 2 724,49 Kč |
| Unit Price without VAT: | 552,04000 Kč |
|---|---|
| Unit Price with VAT: | 667,96840 Kč |


