
INS-8175 | |
|---|---|
DigiKey Part Number | INS-8175-ND |
Manufacturer | |
Manufacturer Product Number | INS-8175 |
Description | 5/16 X 7 SLOTTED SCREWDRIVER INS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/16" Slotted Screwdriver 11.00" (279.4mm) |
Datasheet | Datasheet |
Category | Size 5/16" |
Manufacturer Jonard Tools | Length - Blade 7.00" (177.8mm) |
Packaging Bulk | Length - Overall 11.00" (279.4mm) |
Part Status Active | Features Cabinet Tip, Insulated to 1000V, Soft Grip |
Tool Type Screwdriver | Weight 0.345 lb (156.49 g) |
Tip Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,12000 Kč | 339,12 Kč |
| Unit Price without VAT: | 339,12000 Kč |
|---|---|
| Unit Price with VAT: | 410,33520 Kč |


