
INS-475 | |
|---|---|
DigiKey Part Number | INS-475-ND |
Manufacturer | |
Manufacturer Product Number | INS-475 |
Description | 3/32 X 3 SLOTTED SCREWDRIVER INS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Size 1/8" |
Manufacturer Jonard Tools | Length - Blade 3.00" (76.2mm) |
Packaging Bulk | Length - Overall 6.00" (152.4mm) |
Part Status Active | Features Cabinet Tip, Insulated to 1000V, Soft Grip |
Tool Type Screwdriver | Weight 0.068 lb (30.84 g) |
Tip Type Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 612-4-INS | Klein Tools, Inc. | 1 | 1742-1574-ND | 530,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 5 | 176,34200 Kč | 881,71 Kč |
| 10 | 170,67200 Kč | 1 706,72 Kč |
| 25 | 166,93400 Kč | 4 173,35 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |


