
INS-4100 | |
|---|---|
DigiKey Part Number | INS-4100-ND |
Manufacturer | |
Manufacturer Product Number | INS-4100 |
Description | 1/8 X 4 SLOTTED SCREWDRIVER INS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/32" Slotted Screwdriver 7.50" (190.5mm) |
Datasheet | Datasheet |
Category | Size 5/32" |
Manufacturer Jonard Tools | Length - Blade 4.00" (101.6mm) |
Packaging Bulk | Length - Overall 7.50" (190.5mm) |
Part Status Active | Features Cabinet Tip, Insulated to 1000V, Soft Grip |
Tool Type Screwdriver | Weight 0.114 lb (51.71 g) |
Tip Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 5 | 183,64800 Kč | 918,24 Kč |
| 10 | 177,72700 Kč | 1 777,27 Kč |
| 25 | 170,20960 Kč | 4 255,24 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |


