
INS-3150 | |
|---|---|
DigiKey Part Number | INS-3150-ND |
Manufacturer | |
Manufacturer Product Number | INS-3150 |
Description | #3 X 6 PHILLIPS SCREWDRIVER INS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Screwdriver 10.13" (257.2mm) |
Datasheet | Datasheet |
Category | Size #3 |
Manufacturer Jonard Tools | Length - Blade 6.00" (152.4mm) |
Packaging Bulk | Length - Overall 10.13" (257.2mm) |
Part Status Active | Features Insulated to 1000V, Soft Grip |
Tool Type Screwdriver | Weight 0.32 lb (145.15 g) |
Tip Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,18000 Kč | 395,18 Kč |
| 5 | 366,24800 Kč | 1 831,24 Kč |
| 10 | 355,91600 Kč | 3 559,16 Kč |
| Unit Price without VAT: | 395,18000 Kč |
|---|---|
| Unit Price with VAT: | 478,16780 Kč |


