
INS-2100 | |
|---|---|
DigiKey Part Number | INS-2100-ND |
Manufacturer | |
Manufacturer Product Number | INS-2100 |
Description | #2 X 4 PHILLIPS SCREWDRIVER INS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 7.75" (196.9mm) |
Datasheet | Datasheet |
Category | Size #2 |
Manufacturer Jonard Tools | Length - Blade 4.00" (101.6mm) |
Packaging Bulk | Length - Overall 7.75" (196.9mm) |
Part Status Active | Features Insulated to 1000V, Soft Grip |
Tool Type Screwdriver | Weight 0.169 lb (76.66 g) |
Tip Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 5 | 250,92600 Kč | 1 254,63 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |



