
H-1000 | |
|---|---|
DigiKey Part Number | K473-ND |
Manufacturer | |
Manufacturer Product Number | H-1000 |
Description | ACCY TOOL POUCH CORDURA WTR RES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Holster | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 386,92000 Kč | 1 386,92 Kč |
| 5 | 1 342,82200 Kč | 6 714,11 Kč |
| Unit Price without VAT: | 1 386,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 678,17320 Kč |





