20 ~ 26 AWG Unwrap Gun, Manual Wire Wrap Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 ~ 26 AWG Unwrap Gun, Manual Wire Wrap Tool
Jonard Tools Wire Wrapping

G100/R3394CT

DigiKey Part Number
G100/R3394CT-ND
Manufacturer
Manufacturer Product Number
G100/R3394CT
Description
WIRE UNWRAP GUN 20 - 26 AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 ~ 26 AWG Unwrap Gun, Manual Wire Wrap Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Unwrap
Wire Gauge
20 ~ 26 AWG
Style
Gun, Manual
Features
Aluminum Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 527,09000 Kč5 527,09 Kč
55 311,44400 Kč26 557,22 Kč
Manufacturers Standard Package
Unit Price without VAT:5 527,09000 Kč
Unit Price with VAT:6 687,77890 Kč