
FW-5 | |
|---|---|
DigiKey Part Number | K634-ND |
Manufacturer | |
Manufacturer Product Number | FW-5 |
Description | WIPES PRESAT FIBER OPTICS 5 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Pre-Saturated Fiber Optics |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | Isopropyl Alcohol | |
Applications | Fiber Optics | |
Size | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,22000 Kč | 181,22 Kč |
| 5 | 167,86200 Kč | 839,31 Kč |
| 10 | 165,40800 Kč | 1 654,08 Kč |
| Unit Price without VAT: | 181,22000 Kč |
|---|---|
| Unit Price with VAT: | 219,27620 Kč |






