Cleaner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCF-3

DigiKey Part Number
40-FCF-3-ND
Manufacturer
Manufacturer Product Number
FCF-3
Description
FIBER OPTIC CLEANING FLUID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cleaner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Box
Part Status
Active
Type
Cleaner
Specifications
-
Size / Dimension
-
For Use With/Related Products
Fiber Optic Connectors
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1733,88000 Kč733,88 Kč
Manufacturers Standard Package
Unit Price without VAT:733,88000 Kč
Unit Price with VAT:887,99480 Kč