
FCC-250 | |
|---|---|
DigiKey Part Number | FCC-250-ND |
Manufacturer | |
Manufacturer Product Number | FCC-250 |
Description | CLEANER FC/SC/ST CONNECTORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner FC, SC, ST Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cleaner | |
Specifications | FC, SC, ST Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 0.18 lb (81.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 558,26000 Kč | 1 558,26 Kč |
| 5 | 1 552,80200 Kč | 7 764,01 Kč |
| Unit Price without VAT: | 1 558,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 885,49460 Kč |








