
EPDS-9KRONE | |
|---|---|
DigiKey Part Number | 40-EPDS-9KRONE-ND |
Manufacturer | |
Manufacturer Product Number | EPDS-9KRONE |
Description | PUNCHDOWN TOOL WITH GRIP AND KRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Punchdown Krone® Blade, Handle, Hook, Spudger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade, Handle, Hook, Spudger | |
Blade Size | Krone® | |
Features | Blade Storage, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 531,80000 Kč | 1 531,80 Kč |
| Unit Price without VAT: | 1 531,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 853,47800 Kč |

