


DFB2426 | |
|---|---|
DigiKey Part Number | K733-ND |
Manufacturer | |
Manufacturer Product Number | DFB2426 |
Description | WRAP/UNWRAP BIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bit and Sleeve Set | |
For Use With/Related Products | 24 ~ 26 AWG Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 724,42000 Kč | 3 724,42 Kč |
| 5 | 3 589,60800 Kč | 17 948,04 Kč |
| Unit Price without VAT: | 3 724,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 506,54820 Kč |

