
CST-92 | |
|---|---|
DigiKey Part Number | 40-CST-92-ND |
Manufacturer | |
Manufacturer Product Number | CST-92 |
Description | Coaxial Cable Stripper |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Multi-Level Stripper, 2 Step For RG6, RG7, RG11, RG59, 6 Tri/Quad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Multi-Level Stripper, 2 Step | |
Cable Type | RG6, RG7, RG11, RG59, 6 Tri/Quad | |
Features | For CST Stripper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,25000 Kč | 510,25 Kč |
| 5 | 472,87400 Kč | 2 364,37 Kč |
| 10 | 460,90600 Kč | 4 609,06 Kč |
| Unit Price without VAT: | 510,25000 Kč |
|---|---|
| Unit Price with VAT: | 617,40250 Kč |


