
CSR-56 | |
|---|---|
DigiKey Part Number | 40-CSR-56-ND |
Manufacturer | |
Manufacturer Product Number | CSR-56 |
Description | CAT/TP CABLE STRIPPER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper For Cat5, Cat5e, Cat6, RG-59, RG-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stripper | |
Cable Type | Cat5, Cat5e, Cat6, RG-59, RG-6 | |
Features | Compact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,09000 Kč | 328,09 Kč |
| 5 | 306,94600 Kč | 1 534,73 Kč |
| Unit Price without VAT: | 328,09000 Kč |
|---|---|
| Unit Price with VAT: | 396,98890 Kč |



