


CSP-RPX | |
|---|---|
DigiKey Part Number | 40-CSP-RPX-ND |
Manufacturer | |
Manufacturer Product Number | CSP-RPX |
Description | CABLE SLITTING PLIERS FOR RPX CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Slitter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Slitter | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 256,37000 Kč | 3 256,37 Kč |
| 5 | 3 022,66200 Kč | 15 113,31 Kč |
| Unit Price without VAT: | 3 256,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 940,20770 Kč |

