


CSP-D5K | |
|---|---|
DigiKey Part Number | 40-CSP-D5K-ND |
Manufacturer | |
Manufacturer Product Number | CSP-D5K |
Description | CABLE SLITTING PLIERS KIT FOR DA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Slitter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Slitter | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 239,42000 Kč | 5 239,42 Kč |
| 5 | 5 080,46600 Kč | 25 402,33 Kč |
| Unit Price without VAT: | 5 239,42000 Kč |
|---|---|
| Unit Price with VAT: | 6 339,69820 Kč |

