
CRD-10 | |
|---|---|
DigiKey Part Number | 40-CRD-10-ND |
Manufacturer | |
Manufacturer Product Number | CRD-10 |
Description | CABLE REEL DISPENSER, 10" DIAMET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reel Dispenser Cable and Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Reel Dispenser | |
For Use With/Related Products | Cable and Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 620,06000 Kč | 3 620,06 Kč |
| 5 | 3 379,62800 Kč | 16 898,14 Kč |
| Unit Price without VAT: | 3 620,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 380,27260 Kč |


