
CM-100 | |
|---|---|
DigiKey Part Number | 40-CM-100-ND |
Manufacturer | |
Manufacturer Product Number | CM-100 |
Description | CABLE MAPPER PRO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Mapper and Toner Coax Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Cable Mapper and Toner | |
For Use With/Related Products | Coax Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 377,60000 Kč | 2 377,60 Kč |
| 5 | 2 203,69800 Kč | 11 018,49 Kč |
| 10 | 2 132,85100 Kč | 21 328,51 Kč |
| 25 | 2 098,75000 Kč | 52 468,75 Kč |
| Unit Price without VAT: | 2 377,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 876,89600 Kč |



