


CC-2726WS | |
|---|---|
DigiKey Part Number | 40-CC-2726WS-ND |
Manufacturer | |
Manufacturer Product Number | CC-2726WS |
Description | STEEL CABLE CADDY WITH WHEELS & |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Caddy For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Caddy | |
For Use With/Related Products | - | |
Material | Steel | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 687,74000 Kč | 2 687,74 Kč |
| 5 | 2 497,71200 Kč | 12 488,56 Kč |
| Unit Price without VAT: | 2 687,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 252,16540 Kč |

