Adjustable Wrench 53mm 18.00" (457.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable Wrench 53mm 18.00" (457.2mm) Length
Jonard Tools Adjustable Wrenches

AW-18

DigiKey Part Number
40-AW-18-ND
Manufacturer
Manufacturer Product Number
AW-18
Description
WRENCH ADJUSTABLE 53MM 18"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 53mm 18.00" (457.2mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Adjustable
Measurement Type
Metric
End - Size
53mm
Length
18.00" (457.2mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 324,34000 Kč1 324,34 Kč
51 321,82400 Kč6 609,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 324,34000 Kč
Unit Price with VAT:1 602,45140 Kč