Adjustable Wrench 1-1/2" 15.00" (381.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable Wrench 1-1/2" 15.00" (381.0mm) Length
Jonard Tools Adjustable Wrenches

AW-15

DigiKey Part Number
40-AW-15-ND
Manufacturer
Manufacturer Product Number
AW-15
Description
WRENCH ADJUSTABLE 1-1/2" 15"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-1/2" 15.00" (381.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-1/2"
Length
15.00" (381.0mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1935,04000 Kč935,04 Kč
5866,71400 Kč4 333,57 Kč
10838,87000 Kč8 388,70 Kč
Manufacturers Standard Package
Unit Price without VAT:935,04000 Kč
Unit Price with VAT:1 131,39840 Kč