Adjustable Wrench 1-5/16" 10.00" (254.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable Wrench 1-5/16" 10.00" (254.0mm) Length
AW-10
AW-10
Jonard Tools Adjustable Wrenches

AW-10

DigiKey Part Number
K607-ND
Manufacturer
Manufacturer Product Number
AW-10
Description
WRENCH ADJUSTABLE 1-5/16" 10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-5/16" 10.00" (254.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-5/16"
Length
10.00" (254.0mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
Soft Grip
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,28000 Kč477,28 Kč
5442,42800 Kč2 212,14 Kč
10439,90800 Kč4 399,08 Kč
Manufacturers Standard Package
Unit Price without VAT:477,28000 Kč
Unit Price with VAT:577,50880 Kč