
30-W-50-030 | |
|---|---|
DigiKey Part Number | W5-ND |
Manufacturer | |
Manufacturer Product Number | 30-W-50-030 |
Description | WIRE WW 30AWG PVDF WHITE 5" 50PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG White Polyvinylidene Fluoride (PVDF) 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | White | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,73000 Kč | 427,73 Kč |
| 2 | 407,25500 Kč | 814,51 Kč |
| 3 | 395,74333 Kč | 1 187,23 Kč |
| 5 | 381,61800 Kč | 1 908,09 Kč |
| 7 | 372,56429 Kč | 2 607,95 Kč |
| 10 | 363,16000 Kč | 3 631,60 Kč |
| 25 | 339,91560 Kč | 8 497,89 Kč |
| 50 | 334,91820 Kč | 16 745,91 Kč |
| Unit Price without VAT: | 427,73000 Kč |
|---|---|
| Unit Price with VAT: | 517,55330 Kč |







