


79070 | |
|---|---|
DigiKey Part Number | 232-1102-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 79070 |
Description | CABLE KNIFE 4-70 SYS RND CABLES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Bracket For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jokari | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Bracket | |
Cable Type | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,89000 Kč | 506,89 Kč |
| 5 | 469,85200 Kč | 2 349,26 Kč |
| 10 | 454,71200 Kč | 4 547,12 Kč |
| 25 | 435,48160 Kč | 10 887,04 Kč |
| Unit Price without VAT: | 506,89000 Kč |
|---|---|
| Unit Price with VAT: | 613,33690 Kč |

