Tool Accessory, Bracket For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Accessory, Bracket For
Swanstrom/ JOKARI System 4-70

79028

DigiKey Part Number
232-1099-ND
Manufacturer
Jokari
Manufacturer Product Number
79028
Description
CABLE KNIFE 4-70 SYS RND CABLES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tool Accessory, Bracket For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jokari
Series
Packaging
Bulk
Part Status
Active
Type
Accessory, Bracket
Cable Type
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1433,82000 Kč433,82 Kč
5402,02800 Kč2 010,14 Kč
10389,07200 Kč3 890,72 Kč
25372,61360 Kč9 315,34 Kč
Manufacturers Standard Package
Unit Price without VAT:433,82000 Kč
Unit Price with VAT:524,92220 Kč