


60175 | |
|---|---|
DigiKey Part Number | 232-1096-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 60175 |
Description | FERRULES GRY 0.75MM 50X10 STRIPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 20 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jokari | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.75mm²) | |
Length - Overall | - | |
Length - Pin | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 335,89000 Kč | 1 335,89 Kč |
| 10 | 1 135,44600 Kč | 11 354,46 Kč |
| 25 | 1 064,38880 Kč | 26 609,72 Kč |
| 50 | 1 013,63640 Kč | 50 681,82 Kč |
| 100 | 965,32010 Kč | 96 532,01 Kč |
| Unit Price without VAT: | 1 335,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 616,42690 Kč |

