Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Swanstrom/Jokari Quadro

60125

DigiKey Part Number
232-1094-ND
Manufacturer
Jokari
Manufacturer Product Number
60125
Description
FERRULES BLUE 2.5MM 40X10 STRIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jokari
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
14 AWG (2.50mm²)
Length - Overall
-
Length - Pin
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 475,74000 Kč1 475,74 Kč
101 254,46300 Kč12 544,63 Kč
251 175,96360 Kč29 399,09 Kč
501 119,89060 Kč55 994,53 Kč
1001 066,50940 Kč106 650,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 475,74000 Kč
Unit Price with VAT:1 785,64540 Kč