Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Swanstrom/Jokari Quadro

60115

DigiKey Part Number
232-1093-ND
Manufacturer
Jokari
Manufacturer Product Number
60115
Description
FERRULES BLK 1.5MM 50X10 STRIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jokari
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
16 AWG (1.50mm²)
Length - Overall
-
Length - Pin
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 335,89000 Kč1 335,89 Kč
101 135,44600 Kč11 354,46 Kč
251 064,38880 Kč26 609,72 Kč
501 013,63640 Kč50 681,82 Kč
100965,32010 Kč96 532,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 335,89000 Kč
Unit Price with VAT:1 616,42690 Kč