


40028 | |
|---|---|
DigiKey Part Number | 232-1087-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 40028 |
Description | ESD STRIPPER 30-20 AWG ADJUST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Multiple Presets For 20 ~ 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jokari | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Multiple Presets | |
Cable Type | 20 ~ 30 AWG | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 877,85000 Kč | 1 877,85 Kč |
| 5 | 1 740,44000 Kč | 8 702,20 Kč |
| 10 | 1 684,46000 Kč | 16 844,60 Kč |
| 25 | 1 613,28480 Kč | 40 332,12 Kč |
| Unit Price without VAT: | 1 877,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 272,19850 Kč |


