


30400 | |
|---|---|
DigiKey Part Number | 232-1084-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 30400 |
Description | STRIPPER 5/32 - 1/2" DIAMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper For 12 ~ 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jokari | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 12 ~ 14 AWG | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,32000 Kč | 705,32 Kč |
| 5 | 653,75200 Kč | 3 268,76 Kč |
| 10 | 632,73300 Kč | 6 327,33 Kč |
| 25 | 605,96880 Kč | 15 149,22 Kč |
| Unit Price without VAT: | 705,32000 Kč |
|---|---|
| Unit Price with VAT: | 853,43720 Kč |

