


30161 | |
|---|---|
DigiKey Part Number | 232-1083-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 30161 |
Description | PC-CAT STRIPPER CAT CABLES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper For 18 ~ 24 AWG Cable, Special Insulation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jokari | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 18 ~ 24 AWG Cable, Special Insulation | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,82000 Kč | 1 018,82 Kč |
| 5 | 944,28000 Kč | 4 721,40 Kč |
| 10 | 913,87500 Kč | 9 138,75 Kč |
| 25 | 875,24720 Kč | 21 881,18 Kč |
| Unit Price without VAT: | 1 018,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,77220 Kč |

