


30155 | |
|---|---|
DigiKey Part Number | 232-1082-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 30155 |
Description | STRIPPER 5/16-1/2" ROUND CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Multiple Presets For 12 ~ 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jokari | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Multiple Presets | |
Cable Type | 12 ~ 24 AWG | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 163,92000 Kč | 1 163,92 Kč |
| 5 | 1 078,71000 Kč | 5 393,55 Kč |
| 10 | 1 044,00000 Kč | 10 440,00 Kč |
| 25 | 999,87440 Kč | 24 996,86 Kč |
| Unit Price without VAT: | 1 163,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 408,34320 Kč |

