


20100 | |
|---|---|
DigiKey Part Number | 232-1081-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 20100 |
Description | ERGO STRIPPER SOL & STR 10-24AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Self-Adjusting For 10 ~ 24 AWG |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Jokari | Type Single Level Stripper, Self-Adjusting |
Series | Cable Type 10 ~ 24 AWG |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 597,95000 Kč | 1 597,95 Kč |
| 5 | 1 481,03000 Kč | 7 405,15 Kč |
| 10 | 1 433,40700 Kč | 14 334,07 Kč |
| 25 | 1 372,84080 Kč | 34 321,02 Kč |
| Unit Price without VAT: | 1 597,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 933,51950 Kč |


