


20030 | |
|---|---|
DigiKey Part Number | 232-1079-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 20030 |
Description | STRIPPER FLAT&OVAL CAB 10-18 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Self-Adjusting For 10 ~ 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jokari | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Self-Adjusting | |
Cable Type | 10 ~ 18 AWG | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 946,09000 Kč | 1 946,09 Kč |
| 5 | 1 803,77000 Kč | 9 018,85 Kč |
| 10 | 1 745,77400 Kč | 17 457,74 Kč |
| 25 | 1 672,02040 Kč | 41 800,51 Kč |
| Unit Price without VAT: | 1 946,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 354,76890 Kč |

