
19000/3 | |
|---|---|
DigiKey Part Number | 232-1078-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 19000/3 |
Description | CABLE KNIFE REPLACE BLADES 3/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Replacement Blade For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jokari | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Replacement Blade | |
Cable Type | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,93000 Kč | 431,93 Kč |
| 5 | 400,30600 Kč | 2 001,53 Kč |
| 10 | 387,43400 Kč | 3 874,34 Kč |
| 25 | 371,03480 Kč | 9 275,87 Kč |
| Unit Price without VAT: | 431,93000 Kč |
|---|---|
| Unit Price with VAT: | 522,63530 Kč |


