
NF123G-303 | |
|---|---|
DigiKey Part Number | 2790-NF123G-303-ND |
Manufacturer | |
Manufacturer Product Number | NF123G-303 |
Description | LOW VOLTAGE DC MOTORS |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 19560 RPM 7.4W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 19560 RPM | |
Torque - Rated (oz-in / mNm) | 0.48 / 3.42 | |
Power - Rated | 7.4W | |
Encoder Type | - | |
Size / Dimension | Round - 0.800" Dia (20.32mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 0.488" (12.40mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Base Product Number |






