S402CLO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S805CLO

DigiKey Part Number
712-S805CLO-ND
Manufacturer
Manufacturer Product Number
S805CLO
Description
ENGINEERING KIT OF 0805 HI-Q/LOW
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.3pF ~ 5.1pF Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
Packaging
Case
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.3pF ~ 5.1pF
Mounting Type
Surface Mount, MLCC
Tolerance
±0.1pF
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss
Quantity
1400 Pieces (28 Values - 50 Each)
Packages Included
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 248,13000 Kč1 248,13 Kč
101 084,05600 Kč10 840,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 248,13000 Kč
Unit Price with VAT:1 510,23730 Kč