


QSCT251Q101G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q101G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q101G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q101G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q101G1GV001E |
Description | CAP CER 100PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q101G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 50 | 14,79940 Kč | 739,97 Kč |
| 100 | 13,58990 Kč | 1 358,99 Kč |
| 500 | 11,54176 Kč | 5 770,88 Kč |
| 1 000 | 10,90867 Kč | 10 908,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,95804 Kč | 39 832,16 Kč |
| 8 000 | 9,60454 Kč | 76 836,32 Kč |
| 12 000 | 9,42744 Kč | 113 129,28 Kč |
| 20 000 | 9,23112 Kč | 184 622,40 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

