


QSCP251Q3R9B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q3R9B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q3R9B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q3R9B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q3R9B1GV001T |
Description | CAP CER 3.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q3R9B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 50 | 2,83900 Kč | 141,95 Kč |
| 100 | 2,51560 Kč | 251,56 Kč |
| 500 | 1,96836 Kč | 984,18 Kč |
| 1 000 | 1,79974 Kč | 1 799,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54734 Kč | 6 189,36 Kč |
| 8 000 | 1,45361 Kč | 11 628,88 Kč |
| 12 000 | 1,40669 Kč | 16 880,28 Kč |
| 20 000 | 1,35467 Kč | 27 093,40 Kč |
| 28 000 | 1,32426 Kč | 37 079,28 Kč |
| 40 000 | 1,29501 Kč | 51 800,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



