


QSCP251Q240J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q240J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q240J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q240J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q240J1GV001T |
Description | CAP CER 24PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q240J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 50 | 5,06480 Kč | 253,24 Kč |
| 100 | 4,54400 Kč | 454,40 Kč |
| 500 | 3,66668 Kč | 1 833,34 Kč |
| 1 000 | 3,39538 Kč | 3 395,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,98859 Kč | 11 954,36 Kč |
| 8 000 | 2,83746 Kč | 22 699,68 Kč |
| 12 000 | 2,76174 Kč | 33 140,88 Kč |
| 20 000 | 2,67785 Kč | 53 557,00 Kč |
| 28 000 | 2,62881 Kč | 73 606,68 Kč |
| 40 000 | 2,58160 Kč | 103 264,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


