


QSCP251Q200G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q200G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q200G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q200G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q200G1GV001T |
Description | CAP CER 20PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q200G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 50 | 6,60180 Kč | 330,09 Kč |
| 100 | 5,95710 Kč | 595,71 Kč |
| 500 | 4,87112 Kč | 2 435,56 Kč |
| 1 000 | 4,53536 Kč | 4 535,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,03162 Kč | 16 126,48 Kč |
| 8 000 | 3,84445 Kč | 30 755,60 Kč |
| 12 000 | 3,75068 Kč | 45 008,16 Kč |
| 20 000 | 3,64676 Kč | 72 935,20 Kč |
| 28 000 | 3,58599 Kč | 100 407,72 Kč |
| 40 000 | 3,52752 Kč | 141 100,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

