


QSCP251Q1R0A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R0A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R0A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R0A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R0A1GV001T |
Description | CAP CER 1PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R0A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 50 | 3,62420 Kč | 181,21 Kč |
| 100 | 3,22950 Kč | 322,95 Kč |
| 500 | 2,56050 Kč | 1 280,25 Kč |
| 1 000 | 2,35409 Kč | 2 354,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04479 Kč | 8 179,16 Kč |
| 8 000 | 1,92987 Kč | 15 438,96 Kč |
| 12 000 | 1,87234 Kč | 22 468,08 Kč |
| 20 000 | 1,80857 Kč | 36 171,40 Kč |
| 28 000 | 1,77129 Kč | 49 596,12 Kč |
| 40 000 | 1,73543 Kč | 69 417,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

