


QSCP251Q150J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q150J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q150J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q150J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q150J1GV001T |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q150J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 50 | 5,03960 Kč | 251,98 Kč |
| 100 | 4,52300 Kč | 452,30 Kč |
| 500 | 3,64736 Kč | 1 823,68 Kč |
| 1 000 | 3,37711 Kč | 3 377,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,97206 Kč | 11 888,24 Kč |
| 8 000 | 2,82153 Kč | 22 572,24 Kč |
| 12 000 | 2,74612 Kč | 32 953,44 Kč |
| 20 000 | 2,66256 Kč | 53 251,20 Kč |
| 28 000 | 2,61370 Kč | 73 183,60 Kč |
| 40 000 | 2,56670 Kč | 102 668,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


