Direct
Direct



| QSCP251Q0R5A1GV001T | |
|---|---|
| DigiKey Part Number | 712-QSCP251Q0R5A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R5A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R5A1GV001TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QSCP251Q0R5A1GV001T | 
| Description | CAP CER 0.5PF 250V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QSCP251Q0R5A1GV001T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.05pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.89mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč | 
| 10 | 4,07800 Kč | 40,78 Kč | 
| 50 | 2,98780 Kč | 149,39 Kč | 
| 100 | 2,65280 Kč | 265,28 Kč | 
| 500 | 2,08892 Kč | 1 044,46 Kč | 
| 1 000 | 1,91457 Kč | 1 914,57 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 1,65371 Kč | 6 614,84 Kč | 
| 8 000 | 1,55678 Kč | 12 454,24 Kč | 
| 12 000 | 1,50826 Kč | 18 099,12 Kč | 
| 20 000 | 1,45450 Kč | 29 090,00 Kč | 
| 28 000 | 1,42306 Kč | 39 845,68 Kč | 
| 40 000 | 1,39282 Kč | 55 712,80 Kč | 
| 48 000 | 1,37849 Kč | 66 167,52 Kč | 
| 96 000 | 1,33023 Kč | 127 702,08 Kč | 
| 100 000 | 1,32767 Kč | 132 767,00 Kč | 
| Unit Price without VAT: | 6,87000 Kč | 
|---|---|
| Unit Price with VAT: | 8,31270 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic