


QSCF500Q5R6B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q5R6B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q5R6B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q5R6B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q5R6B1GV001T |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q5R6B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 50 | 4,04840 Kč | 202,42 Kč |
| 100 | 3,61170 Kč | 361,17 Kč |
| 500 | 2,88092 Kč | 1 440,46 Kč |
| 1 000 | 2,65499 Kč | 2 654,99 Kč |
| 2 500 | 2,41678 Kč | 6 041,95 Kč |
| 5 000 | 2,27324 Kč | 11 366,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,15513 Kč | 21 551,30 Kč |
| 20 000 | 2,05786 Kč | 41 157,20 Kč |
| 30 000 | 2,00915 Kč | 60 274,50 Kč |
| 50 000 | 1,95514 Kč | 97 757,00 Kč |
| 70 000 | 1,92358 Kč | 134 650,60 Kč |
| 100 000 | 1,89319 Kč | 189 319,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


