Upgrade



QSCF500Q4R3B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q4R3B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q4R3B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q4R3B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q4R3B1GV001T |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q4R3B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 50 | 1,44880 Kč | 72,44 Kč |
| 100 | 1,26620 Kč | 126,62 Kč |
| 500 | 0,95540 Kč | 477,70 Kč |
| 1 000 | 0,86008 Kč | 860,08 Kč |
| 2 500 | 0,75962 Kč | 1 899,05 Kč |
| 5 000 | 0,69919 Kč | 3 495,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64953 Kč | 6 495,30 Kč |
| 20 000 | 0,60865 Kč | 12 173,00 Kč |
| 30 000 | 0,58818 Kč | 17 645,40 Kč |
| 50 000 | 0,56551 Kč | 28 275,50 Kč |
| 70 000 | 0,55225 Kč | 38 657,50 Kč |
| 100 000 | 0,53950 Kč | 53 950,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



