Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q330G1GV001T

DigiKey Part Number
712-QSCF500Q330G1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q330G1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q330G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q330G1GV001T
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q330G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 797
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,49975 Kč14 997,50 Kč
20 0001,42563 Kč28 512,60 Kč
30 0001,38851 Kč41 655,30 Kč
50 0001,34736 Kč67 368,00 Kč
70 0001,32331 Kč92 631,70 Kč
100 0001,30016 Kč130 016,00 Kč
120 0001,28919 Kč154 702,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,02100 Kč40,21 Kč
502,94280 Kč147,14 Kč
1002,61230 Kč261,23 Kč
5002,05322 Kč1 026,61 Kč
1 0001,88082 Kč1 880,82 Kč
2 5001,69924 Kč4 248,10 Kč
5 0001,58978 Kč7 948,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
103,97400 Kč39,74 Kč
502,90860 Kč145,43 Kč
1002,58200 Kč258,20 Kč
5002,02942 Kč1 014,71 Kč
1 0001,85902 Kč1 859,02 Kč
2 5001,67954 Kč4 198,85 Kč
5 0001,57135 Kč7 856,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč