Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q270G1GV001T

DigiKey Part Number
712-QSCF500Q270G1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q270G1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q270G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q270G1GV001T
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q270G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,54418 Kč15 441,80 Kč
20 0001,53427 Kč30 685,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,13600 Kč51,36 Kč
503,89840 Kč194,92 Kč
1003,42270 Kč342,27 Kč
5002,93268 Kč1 466,34 Kč
1 0002,72576 Kč2 725,76 Kč
2 5002,37772 Kč5 944,30 Kč
5 0002,17493 Kč10 874,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,53000 Kč8,53 Kč
105,07700 Kč50,77 Kč
503,85320 Kč192,66 Kč
1003,38310 Kč338,31 Kč
5002,89870 Kč1 449,35 Kč
1 0002,69417 Kč2 694,17 Kč
2 5002,35016 Kč5 875,40 Kč
5 0002,14972 Kč10 748,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,53000 Kč
Unit Price with VAT:10,32130 Kč